MFR Recommended
MFR Recommended

2478140000 | |
|---|---|
DigiKey Part Number | 281-2478140000-ND |
Manufacturer | |
Manufacturer Product Number | 2478140000 |
Description | CB MCB 489 2P C 8A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Manufacturer Weidmüller | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102650 | Weidmüller | 51 | 281-7940102650-ND | 89,60000 € | MFR Recommended |
| 7940102686 | Weidmüller | 0 | 281-7940102686-ND | 72,73667 € | MFR Recommended |
| M9F42208 | Schneider Electric | 0 | 4008-M9F42208-ND | 142,70000 € | Similar |
| M9F52208 | Schneider Electric | 0 | 4008-M9F52208-ND | 221,82000 € | Similar |





