
2473060000 | |
|---|---|
DigiKey Part Number | 281-2473060000-ND |
Manufacturer | |
Manufacturer Product Number | 2473060000 |
Description | LLFS 7.50/08/90V 5.0SN BK BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -40°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 37 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,70667 € | 381,20 € |
| Unit Price without VAT: | 12,70667 € |
|---|---|
| Unit Price with VAT: | 15,12094 € |

