2465440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2465440000

DigiKey Part Number
281-2465440000-ND
Manufacturer
Manufacturer Product Number
2465440000
Description
TERM BLOCK PLUG 5POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 70°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-2
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
-
Contact Tail Length
-
Insulation Height
1.055" (26.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,54000 €41,54 €
1030,26800 €302,68 €
2527,40960 €685,24 €
5025,74040 €1.287,02 €
10024,42080 €2.442,08 €
25023,10580 €5.776,45 €
Manufacturers Standard Package
Unit Price without VAT:41,54000 €
Unit Price with VAT:49,43260 €