
2465330000 | |
|---|---|
DigiKey Part Number | 281-2465330000-ND |
Manufacturer | |
Manufacturer Product Number | 2465330000 |
Description | SV 7.62HP/05/90G 3.5SN BK BX SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 57A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 40.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 130°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,92083 € | 236,20 € |
| Unit Price without VAT: | 4,92083 € |
|---|---|
| Unit Price with VAT: | 5,85579 € |

