
2464750000 | |
|---|---|
DigiKey Part Number | 281-2464750000-ND |
Manufacturer | |
Manufacturer Product Number | 2464750000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 38 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 8,43300 € | 84,33 € |
| 25 | 7,48200 € | 187,05 € |
| 50 | 6,90980 € | 345,49 € |
| 100 | 6,44820 € | 644,82 € |
| 250 | 5,98000 € | 1.495,00 € |
| 500 | 5,71272 € | 2.856,36 € |
| 1.000 | 5,50454 € | 5.504,54 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |







