2456150000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2456170000

DigiKey Part Number
281-2456170000-ND
Manufacturer
Manufacturer Product Number
2456170000
Description
ACT20X-2SAI-2HAO-P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Frequency DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Frequency
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
500 ~ 2.5kHz
Output Type
Current
Output Range
4 ~ 20mA
Isolation
300V (Working), 2600V (Test)
Features
-
Voltage - Supply
19.2 ~ 31.2VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1392,98000 €392,98 €
5346,49000 €1.732,45 €
10329,68800 €3.296,88 €
Manufacturers Standard Package
Unit Price without VAT:392,98000 €
Unit Price with VAT:467,64620 €