2456140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2456070000

DigiKey Part Number
281-2456070000-ND
Manufacturer
Manufacturer Product Number
2456070000
Description
ACT20X-HDI-SDO-P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Frequency DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Frequency
Input Range (Current, Voltage)
-
Input Range (Additional)
0 ~ 5kHz
Output Type
-
Output Range
-
Isolation
300V (Working), 2600V (Test)
Features
-
Voltage - Supply
19.2 ~ 31.2VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1205,96000 €205,96 €
5180,83000 €904,15 €
10171,59200 €1.715,92 €
Manufacturers Standard Package
Unit Price without VAT:205,96000 €
Unit Price with VAT:245,09240 €