



2456020000 | |
|---|---|
DigiKey Part Number | 281-2456020000-ND |
Manufacturer | |
Manufacturer Product Number | 2456020000 |
Description | WDTR 2.5/WE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 17 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 12,49700 € | 124,97 € |
| 25 | 11,15200 € | 278,80 € |
| 50 | 10,35140 € | 517,57 € |
| 100 | 9,71030 € | 971,03 € |
| 250 | 9,06396 € | 2.265,99 € |
| 500 | 8,69676 € | 4.348,38 € |
| 1.000 | 8,41170 € | 8.411,70 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |






