Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2454940000 | |
|---|---|
DigiKey Part Number | 281-2454940000-ND |
Manufacturer | |
Manufacturer Product Number | 2454940000 |
Description | BCF 3.81/14/180 SN BK BX SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.311" (7.90mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1970210000 | Weidmüller | 100 | 281-7823-ND | 16,43000 € | Parametric Equivalent |
| 2454930000 | Weidmüller | 0 | 281-2454930000-ND | 10,34240 € | Parametric Equivalent |
| 2541650000 | Weidmüller | 0 | 281-2541650000-ND | 10,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,34240 € | 517,12 € |
| Unit Price without VAT: | 10,34240 € |
|---|---|
| Unit Price with VAT: | 12,30746 € |


