2440640000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440640000

DigiKey Part Number
281-7870-ND
Manufacturer
Manufacturer Product Number
2440640000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.476" (12.10mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
85 A
Wire Gauge
4-20 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,93000 €19,93 €
1014,26600 €142,66 €
2512,75760 €318,94 €
5011,86220 €593,11 €
10011,14680 €1.114,68 €
25010,42692 €2.606,73 €
50010,01864 €5.009,32 €
Manufacturers Standard Package
Unit Price without VAT:19,93000 €
Unit Price with VAT:23,71670 €