
2438110000 | |
|---|---|
DigiKey Part Number | 281-2438110000-ND |
Manufacturer | |
Manufacturer Product Number | 2438110000 |
Description | HS-HF 4.8-9.5/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 0.59" W x 2.00" L (15.1mm x 50.8mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | 0.59" W x 2.00" L (15.1mm x 50.8mm) | |
Cable Diameter | 0.189" ~ 0.374" (4.80mm ~ 9.50mm) | |
Legend | - | |
Color | White | |
Material | Polyolefin (PO) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,48480 € | 37,12 € |
| 50 | 1,41400 € | 70,70 € |
| 100 | 1,34640 € | 134,64 € |
| 250 | 1,26208 € | 315,52 € |
| 500 | 1,20180 € | 600,90 € |
| 1.000 | 1,14445 € | 1.144,45 € |
| 2.500 | 1,07284 € | 2.682,10 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











