



2429860000 | |
|---|---|
DigiKey Part Number | 281-2429860000-ND |
Manufacturer | |
Manufacturer Product Number | 2429860000 |
Description | FUSE TERMINAL, PUSH IN, 4 MM, 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 6,33200 € | 63,32 € |
| 25 | 5,59560 € | 139,89 € |
| 50 | 5,14900 € | 257,45 € |
| 100 | 4,78690 € | 478,69 € |
| 250 | 4,41760 € | 1.104,40 € |
| 500 | 4,20602 € | 2.103,01 € |
| 1.000 | 4,04075 € | 4.040,75 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |











