Parametric Equivalent




2428540000 | |
|---|---|
DigiKey Part Number | 281-2428540000-ND |
Manufacturer | |
Manufacturer Product Number | 2428540000 |
Description | A3T 2.5 VL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 19 A | |
Voltage - IEC | 550V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 8,31200 € | 83,12 € |
| 25 | 7,37320 € | 184,33 € |
| 50 | 6,80800 € | 340,40 € |
| 100 | 6,35210 € | 635,21 € |
| 250 | 5,88940 € | 1.472,35 € |
| 500 | 5,62524 € | 2.812,62 € |
| 1.000 | 5,41942 € | 5.419,42 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |



