
2426040070 | |
|---|---|
DigiKey Part Number | 281-2426040070-ND |
Manufacturer | |
Manufacturer Product Number | 2426040070 |
Description | PAC-D25F-F-HF-7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 22.97' (7.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Box | Length 22.97' (7.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,92000 € | 162,92 € |
| Unit Price without VAT: | 162,92000 € |
|---|---|
| Unit Price with VAT: | 193,87480 € |

