
2422000000 | |
|---|---|
DigiKey Part Number | 281-2422000000-ND |
Manufacturer | |
Manufacturer Product Number | 2422000000 |
Description | CIRCULAR PLUG CONNECTOR M12, NUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2422000000 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Industrial Automation |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 12,62000 € | 126,20 € |
| 30 | 11,67800 € | 350,34 € |
| 50 | 11,26480 € | 563,24 € |
| 100 | 10,72730 € | 1.072,73 € |
| 250 | 10,05620 € | 2.514,05 € |
| 500 | 9,57676 € | 4.788,38 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |

