



2421930000 | |
|---|---|
DigiKey Part Number | 281-6847-ND |
Manufacturer | |
Manufacturer Product Number | 2421930000 |
Description | CONN MALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 30V |
Number of Positions 4 | Operating Temperature -25°C ~ 95°C |
Shell Size - Insert M8-4 | Contact Material Copper Zinc |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,02960 € | 125,74 € |
| Unit Price without VAT: | 5,02960 € |
|---|---|
| Unit Price with VAT: | 5,98522 € |

