
2330260000 | |
|---|---|
DigiKey Part Number | 2330260000-ND |
Manufacturer | |
Manufacturer Product Number | 2330260000 |
Description | CONN PROTECTIVE COVER M12 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SAI M12 Universal Distributors | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,65240 € | 41,31 € |
| 50 | 1,60400 € | 80,20 € |
| 100 | 1,55690 € | 155,69 € |
| 250 | 1,49664 € | 374,16 € |
| 500 | 1,45262 € | 726,31 € |
| 1.000 | 1,40987 € | 1.409,87 € |
| 5.000 | 1,31536 € | 6.576,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |









