
2108810000 | |
|---|---|
DigiKey Part Number | 281-2108810000-ND |
Manufacturer | |
Manufacturer Product Number | 2108810000 |
Description | TERM PLUG-IN 2.5MM 7POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,35840 € | 83,96 € |
| 50 | 3,19800 € | 159,90 € |
| 100 | 3,04520 € | 304,52 € |
| 250 | 2,85456 € | 713,64 € |
| 500 | 2,71836 € | 1.359,18 € |
| 1.000 | 2,58870 € | 2.588,70 € |
| 2.500 | 2,42682 € | 6.067,05 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |




