
2091130000 | |
|---|---|
DigiKey Part Number | 281-2091130000-ND |
Manufacturer | |
Manufacturer Product Number | 2091130000 |
Description | WQV 10/5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Pitch 0.390" (9.91mm) |
Series | Style Screw In |
Packaging Box | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 20 | 4,62350 € | 92,47 € |
| 40 | 4,40250 € | 176,10 € |
| 60 | 4,27833 € | 256,70 € |
| 100 | 4,12680 € | 412,68 € |
| 260 | 3,85773 € | 1.003,01 € |
| 500 | 3,68388 € | 1.841,94 € |
| 1.000 | 3,50819 € | 3.508,19 € |
| 2.500 | 3,28883 € | 8.222,07 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

