



2051410000 | |
|---|---|
DigiKey Part Number | 281-2051410000-ND |
Manufacturer | |
Manufacturer Product Number | 2051410000 |
Description | PE TERMINAL, PUSH IN, 4 MM, 800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 4,80100 € | 48,01 € |
| 25 | 4,22800 € | 105,70 € |
| 50 | 3,87760 € | 193,88 € |
| 100 | 3,59190 € | 359,19 € |
| 250 | 3,29888 € | 824,72 € |
| 500 | 3,13028 € | 1.565,14 € |
| 1.000 | 2,99822 € | 2.998,22 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |











