2051300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2051300000
2051300000
2051300000

2051300000

DigiKey Part Number
281-2051300000-ND
Manufacturer
Manufacturer Product Number
2051300000
Description
A3C 4 RD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,88900 €18,89 €
251,64880 €41,22 €
501,49760 €74,88 €
1001,37120 €137,12 €
2501,23892 €309,73 €
5001,16148 €580,74 €
1.0001,10015 €1.100,15 €
5.0001,00445 €5.022,25 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €