
2050890150 | |
|---|---|
DigiKey Part Number | 281-2050890150-ND |
Manufacturer | |
Manufacturer Product Number | 2050890150 |
Description | SAIL-M12WM12G-T-1.5H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation T |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation T | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 € | 50,27 € |
| Unit Price without VAT: | 50,27000 € |
|---|---|
| Unit Price with VAT: | 59,82130 € |

