New at DigiKey
2047390000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2047390000

DigiKey Part Number
281-2047390000-ND
Manufacturer
Manufacturer Product Number
2047390000
Description
CC DIA 30 K MC NE GE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Yellow
Length
-
Width
-
Diameter - Label
-
Location
Not Noted
Material - Body
-
For Use With/Related Products
Ink Jet Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600,78917 €47,35 €
Manufacturers Standard Package
Unit Price without VAT:0,78917 €
Unit Price with VAT:0,93911 €