
2009760000 | |
|---|---|
DigiKey Part Number | 281-2009760000-ND |
Manufacturer | |
Manufacturer Product Number | 2009760000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-20 AWG |
Series | Wire Gauge or Range - mm² 0.08-4mm² |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Latch Lock |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Wire Strip Length 6-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.835" (21.21mm) |
Current - IEC 26.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,72475 € | 228,99 € |
| Unit Price without VAT: | 5,72475 € |
|---|---|
| Unit Price with VAT: | 6,81245 € |

