2007100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007100000

DigiKey Part Number
281-2007100000TR-ND - Tape & Reel (TR)
281-2007100000CT-ND - Cut Tape (CT)
281-2007100000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2007100000
Description
DEK 5/3.5 MM WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 3.5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
-
For Use With/Related Products
3.5mm Wide Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11100 €1,11 €
250,10400 €2,60 €
500,09880 €4,94 €
1000,09410 €9,41 €
2500,08820 €22,05 €
5000,08398 €41,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07996 €79,96 €
2.0000,07614 €152,28 €
3.0000,07399 €221,97 €
5.0000,07137 €356,85 €
7.0000,06969 €487,83 €
10.0000,06796 €679,60 €
25.0000,06370 €1.592,50 €
50.0000,06066 €3.033,00 €
100.0000,05777 €5.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €