
2006390000 | |
|---|---|
DigiKey Part Number | 281-2006390000-ND |
Manufacturer | |
Manufacturer Product Number | 2006390000 |
Description | WM 3/6 5.0-8.0 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 0.67" L (10.0mm x 17.0mm) White Polyester |
Datasheet | Datasheet |
Category | Size 0.39" W x 0.67" L (10.0mm x 17.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Polyester |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15441 € | 308,82 € |
| Unit Price without VAT: | 0,15441 € |
|---|---|
| Unit Price with VAT: | 0,18375 € |

