
2003850100 | |
|---|---|
DigiKey Part Number | 281-2003850100-ND |
Manufacturer | |
Manufacturer Product Number | 2003850100 |
Description | HDC XX6A01 FOXXXXX-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation X |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Blue |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,90000 € | 122,90 € |
| 10 | 104,47000 € | 1.044,70 € |
| 25 | 97,93600 € | 2.448,40 € |
| 50 | 93,26860 € | 4.663,43 € |
| Unit Price without VAT: | 122,90000 € |
|---|---|
| Unit Price with VAT: | 146,25100 € |

