
2001900000 | |
|---|---|
DigiKey Part Number | 281-2001900000-ND |
Manufacturer | |
Manufacturer Product Number | 2001900000 |
Description | BVF 7.62HP/06/180F SN BK BX PRT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 39 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Latch Lock, Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 57A | Insulation Height 0.787" (19.99mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,48760 € | 262,19 € |
| Unit Price without VAT: | 10,48760 € |
|---|---|
| Unit Price with VAT: | 12,48024 € |

