



2000970000 | |
|---|---|
DigiKey Part Number | 281-2000970000-ND |
Manufacturer | |
Manufacturer Product Number | 2000970000 |
Description | PCB TERMINAL, 7.50 MM, 10POS, 9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2000970000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12.5 A | |
Voltage | 150 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32000 € | 43,20 € |
| 25 | 4,04880 € | 101,22 € |
| 50 | 3,85560 € | 192,78 € |
| 100 | 3,67160 € | 367,16 € |
| 250 | 3,44172 € | 860,43 € |
| 500 | 3,27750 € | 1.638,75 € |
| 1.000 | 3,12120 € | 3.121,20 € |
| 2.500 | 2,92600 € | 7.315,00 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

