
2000940000 | |
|---|---|
DigiKey Part Number | 281-2000940000-ND |
Manufacturer | |
Manufacturer Product Number | 2000940000 |
Description | PCB TERMINAL, 7.50 MM, 4POS, 90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Weidmüller | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 2 | Color Orange |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,53810 € | 153,81 € |
| Unit Price without VAT: | 1,53810 € |
|---|---|
| Unit Price with VAT: | 1,83034 € |

