Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2000290000 | |
|---|---|
DigiKey Part Number | 281-2000290000-ND |
Manufacturer | |
Manufacturer Product Number | 2000290000 |
Description | BLZ 7.62IT/04/180MF4 SN BK BX PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-20 AWG |
Series | Wire Gauge or Range - mm² 0.08-4mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Latch Lock, Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 29A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 630 V | Insulation Height 0.835" (21.21mm) |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1081880000 | Weidmüller | 0 | 281-1081880000-ND | 6,17875 € | Parametric Equivalent |
| 1364820000 | Weidmüller | 0 | 281-1364820000-ND | 5,87850 € | Parametric Equivalent |
| 2926070000 | Weidmüller | 0 | 281-2926070000-ND | 12,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,17950 € | 247,18 € |
| Unit Price without VAT: | 6,17950 € |
|---|---|
| Unit Price with VAT: | 7,35361 € |

