Parametric Equivalent
Parametric Equivalent

1994600000 | |
|---|---|
DigiKey Part Number | 281-1994600000-ND |
Manufacturer | |
Manufacturer Product Number | 1994600000 |
Description | SVF 7.62HP/03/180SFMSF2 SN BK BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 39 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 110°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 57A | Insulation Height 0.677" (17.20mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201740000 | Weidmüller | 0 | 281-1201740000-ND | 6,79980 € | Parametric Equivalent |
| 2537400000 | Weidmüller | 0 | 281-2537400000-ND | 6,58950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,41433 € | 222,43 € |
| Unit Price without VAT: | 7,41433 € |
|---|---|
| Unit Price with VAT: | 8,82305 € |

