1992110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1992110000
1992110000
1992110000
Klippon® Connect A-Series

1992110000

DigiKey Part Number
281-3275-ND
Manufacturer
Manufacturer Product Number
1992110000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Push In
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
38 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,46000 €24,60 €
252,15200 €53,80 €
501,95900 €97,95 €
1001,79930 €179,93 €
2501,63328 €408,32 €
5001,53656 €768,28 €
1.0001,46022 €1.460,22 €
5.0001,34159 €6.707,95 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €