




1991820000 | |
|---|---|
DigiKey Part Number | 281-3259-ND |
Manufacturer | |
Manufacturer Product Number | 1991820000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 38 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 2,83960 € | 70,99 € |
| 50 | 2,59280 € | 129,64 € |
| 100 | 2,38920 € | 238,92 € |
| 250 | 2,17912 € | 544,78 € |
| 500 | 2,05732 € | 1.028,66 € |
| 1.000 | 1,96153 € | 1.961,53 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |




