
1990970000 | |
|---|---|
DigiKey Part Number | 281-1990970000-ND |
Manufacturer | |
Manufacturer Product Number | 1990970000 |
Description | TOS 24-230VUC 24VDC5A |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 24 ~ 230VAC/DC |
Series | Voltage - Load 3 V ~ 33 V |
Packaging Box | Load Current 5 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 40°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, DNV, UKCA |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2662990000 | Weidmüller | 0 | 281-2662990000-ND | 54,92100 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,87000 € | 65,87 € |
| Unit Price without VAT: | 65,87000 € |
|---|---|
| Unit Price with VAT: | 78,38530 € |

