




1988590000 | |
|---|---|
DigiKey Part Number | 1988590000-ND |
Manufacturer | |
Manufacturer Product Number | 1988590000 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988590000 Models |
Category | Voltage 1000 V |
Manufacturer Weidmüller | Wire Gauge 6-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 1 | Operating Temperature -40°C ~ 120°C |
Mating Orientation Horizontal with Board | Housing Material Thermoplastic, Wemid |
Current 61 A | Contact Material - Plating Electrolytic Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 4,87800 € | 48,78 € |
| 25 | 4,29560 € | 107,39 € |
| 50 | 3,94040 € | 197,02 € |
| 100 | 3,65050 € | 365,05 € |
| 250 | 3,35348 € | 838,37 € |
| 500 | 3,18256 € | 1.591,28 € |
| 1.000 | 3,04871 € | 3.048,71 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

