
1988320000 | |
|---|---|
DigiKey Part Number | 281-1988320000-ND |
Manufacturer | |
Manufacturer Product Number | 1988320000 |
Description | END PLATE (TERMINALS), 84 MM X 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,96680 € | 24,17 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,87670 € | 87,67 € |
| 250 | 0,82180 € | 205,45 € |
| 500 | 0,78256 € | 391,28 € |
| 1.000 | 0,74520 € | 745,20 € |
| 2.500 | 0,69856 € | 1.746,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











