
1985810000 | |
|---|---|
DigiKey Part Number | 281-1985810000-ND |
Manufacturer | |
Manufacturer Product Number | 1985810000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,09000 € | 90,90 € |
| 25 | 8,52040 € | 213,01 € |
| 50 | 8,11360 € | 405,68 € |
| 100 | 7,72640 € | 772,64 € |
| 250 | 7,24296 € | 1.810,74 € |
| 500 | 6,89760 € | 3.448,80 € |
| 1.000 | 6,56878 € | 6.568,78 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |








