
1985530000 | |
|---|---|
DigiKey Part Number | 281-1985530000-ND |
Manufacturer | |
Manufacturer Product Number | 1985530000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,68540 € | 34,27 € |
| 100 | 0,65270 € | 65,27 € |
| 250 | 0,61176 € | 152,94 € |
| 500 | 0,58254 € | 291,27 € |
| 1.000 | 0,55473 € | 554,73 € |
| 2.500 | 0,52000 € | 1.300,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |






