
1985410000 | |
|---|---|
DigiKey Part Number | 281-1985410000-ND |
Manufacturer | |
Manufacturer Product Number | 1985410000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,59124 € | 147,81 € |
| 500 | 0,54904 € | 274,52 € |
| 1.000 | 0,51523 € | 515,23 € |
| 5.000 | 0,46184 € | 2.309,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |








