1981940000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1981940000
1981940000
1981940000

1981940000

DigiKey Part Number
281-2698-ND
Manufacturer
Manufacturer Product Number
1981940000
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.815" (20.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,45000 €24,50 €
252,14360 €53,59 €
501,95160 €97,58 €
1001,79250 €179,25 €
2501,62692 €406,73 €
5001,53050 €765,25 €
1.0001,45440 €1.454,40 €
5.0001,33612 €6.680,60 €
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €