
1977280000 | |
|---|---|
DigiKey Part Number | 1977280000-ND |
Manufacturer | |
Manufacturer Product Number | 1977280000 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Rear, Side) |
Part Status Active | Color Orange |
Number of Levels 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1726134 | Phoenix Contact | 50 | 277-6761-ND | 8,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,15900 € | 357,95 € |
| Unit Price without VAT: | 7,15900 € |
|---|---|
| Unit Price with VAT: | 8,51921 € |


