1970410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 8,94800 €
Datasheet
10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1970410000

DigiKey Part Number
1970410000-ND
Manufacturer
Manufacturer Product Number
1970410000
Description
TERM BLOCK PLUG 10POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
0.2-1.5mm²
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Plug, Male Pins
Contact Mating Finish
Tin
Number of Positions
10
Features
Mating Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1971000000Weidmüller01971000000-ND8,94800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,23600 €461,80 €
Manufacturers Standard Package
Unit Price without VAT:9,23600 €
Unit Price with VAT:10,99084 €