1968240000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 1,39717 €
Datasheet
Image for 1968240000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1968240000

DigiKey Part Number
1968240000-ND
Manufacturer
Manufacturer Product Number
1968240000
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
2
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Type
Plug, Female Sockets
Color
Green
Number of Positions
2
Contact Mating Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1137290000Weidmüller01137290000-ND1,39717 €Similar
Obsolete
This product is no longer manufactured. View Substitutes