Terminal Block Connector 4 Position Disconnect Beige 4-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Beige 4-18 AWG
1966040000
1966040000

1966040000

DigiKey Part Number
281-4901-ND
Manufacturer
Manufacturer Product Number
1966040000
Description
CONN TERM BLK DISCONNECT 4-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
54.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Current - IEC
32 A
Packaging
Bulk
Wire Gauge or Range - AWG
4-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
1.5-25mm²
Type
Disconnect
Color
Beige
Disconnect Type
Fuse, Lever
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,29000 €26,29 €
1218,50417 €222,05 €
3016,68167 €500,45 €
5415,75852 €850,96 €
10214,94343 €1.524,23 €
25214,05413 €3.541,64 €
50413,54359 €6.825,97 €
Unit Price without VAT:26,29000 €
Unit Price with VAT:31,28510 €