



1963840000 | |
|---|---|
DigiKey Part Number | 281-3490-ND |
Manufacturer | |
Manufacturer Product Number | 1963840000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Female | |
Number of Positions | - | |
Size | - | |
Termination Style | IDC | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 16,76500 € | 167,65 € |
| 25 | 15,71520 € | 392,88 € |
| 50 | 14,96540 € | 748,27 € |
| 100 | 14,25160 € | 1.425,16 € |
| 250 | 13,36008 € | 3.340,02 € |
| 500 | 12,72328 € | 6.361,64 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |























