




1963830000 | |
|---|---|
DigiKey Part Number | 281-3482-ND |
Manufacturer | |
Manufacturer Product Number | 1963830000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Female | |
Number of Positions | - | |
Size | - | |
Termination Style | IDC | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 15,02200 € | 150,22 € |
| 25 | 14,08160 € | 352,04 € |
| 50 | 13,40960 € | 670,48 € |
| 100 | 12,76990 € | 1.276,99 € |
| 250 | 11,97112 € | 2.992,78 € |
| 500 | 11,40042 € | 5.700,21 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |























