1963700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963700000

DigiKey Part Number
1963700000-ND
Manufacturer
Manufacturer Product Number
1963700000
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat5
Features
Latch Lock
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Aluminum Die Cast
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,51000 €36,51 €
1031,02800 €310,28 €
2529,08520 €727,13 €
5027,69800 €1.384,90 €
10026,37710 €2.637,71 €
25024,72792 €6.181,98 €
Manufacturers Standard Package
Unit Price without VAT:36,51000 €
Unit Price with VAT:43,44690 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC