1963600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1963600000
1963600000_View2

1963600000

DigiKey Part Number
281-3462-ND
Manufacturer
Manufacturer Product Number
1963600000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,30000 €26,30 €
1022,35600 €223,56 €
2520,95680 €523,92 €
5019,95680 €997,84 €
10019,00500 €1.900,50 €
25017,81656 €4.454,14 €
50017,13844 €8.569,22 €
Manufacturers Standard Package
Unit Price without VAT:26,30000 €
Unit Price with VAT:31,29700 €