
1963510000 | |
|---|---|
DigiKey Part Number | 281-3476-ND |
Manufacturer | |
Manufacturer Product Number | 1963510000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Latch Lock | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange Braces, Right Angle | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 10 | 34,92500 € | 349,25 € |
| 25 | 32,73840 € | 818,46 € |
| 50 | 31,17700 € | 1.558,85 € |
| 100 | 29,69040 € | 2.969,04 € |
| 250 | 27,89796 € | 6.974,49 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |










